PDP SEO Portlet

78B06ST

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B06ST
Secondary Manufacturer Part#: 78B06ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy Access
  • SPST Circuitry
  • 1-10 and 12 positions available
  • Sealed versions available

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
17.3 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$3.584
80+
$3.5328
160+
$3.4816
320+
$3.4304
640+
$3.3792