PDP SEO Portlet

78B04ST

DIP / SIP Switch, 4 Circuits, Slide, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B04ST
Secondary Manufacturer Part#: 78B04ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78B04ST is a single-pole single-throw (SPST) 4-position through-hole DIP Sealed Switch with raised slide actuator. The 78 series switch has sealed base standard.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
12.2 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
43+
$69.216
86+
$68.2272
172+
$67.2384
344+
$66.2496
688+
$65.2608