PDP SEO Portlet

78B04RAT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B04RAT
Secondary Manufacturer Part#: 78B04RAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
11.43 x 9.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $:
21+
$5.45157
1008+
$3.705
2520+
$2.9312
5019+
$1.827
10038+
$1.8048