PDP SEO Portlet

78B03ST

Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B03ST
Secondary Manufacturer Part#: 78B03ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy Access
  • SPST Circuitry
  • 1-10 and 12 positions available
  • Sealed versions available

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
9.7 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:27  Mult:27  
USD $:
27+
$3.164
1026+
$2.0148
2511+
$1.5368
5022+
$0.8978
10044+
$0.8844