PDP SEO Portlet

78B02T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B02T
Secondary Manufacturer Part#: 78B02T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
7.1 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.536
35+
$3.312
70+
$3.264
140+
$3.216
280+
$3.168