PDP SEO Portlet

78B02ST

DIP / SIP Switch, 2 Circuits, Raised Slide, Through Hole, SPST-NC, 30 V, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B02ST
Secondary Manufacturer Part#: 78B02ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy Access
  • SPST Circuitry
  • 1-10 and 12 positions available
  • Sealed versions available

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
7.11 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$3.066
1000+
$3.0222
2500+
$2.9784
5000+
$2.9346
10000+
$2.8908