PDP SEO Portlet

78B02SRAT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B02SRAT
Secondary Manufacturer Part#: 78B02SRAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
11.43 x 9.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.104
35+
$5.5752
1000+
$3.7536
2000+
$3.6984
4000+
$3.6432