PDP SEO Portlet

77SP36-01-1-02N

Manufacturer:Grayhill
Avnet Manufacturer Part #: 77SP36-01-1-02N
Secondary Manufacturer Part#: 77SP36-01-1-02N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted Shaft
36
Diallyl Phthalate
Silver Cadmium Oxide
Gold
Gold
200 mA
28 V
-40 to 85 °C
11
SPDT
12.7 x 20.45
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$41.4106
100+
$32.5748
250+
$28.4994
500+
$27.2952
1000+
$26.79345