77P36-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 28V
- RoHS 10 Compliant
- Tariff Charges
- Small Size - Minimal Space Required Behind Panel
- Available with Continuous Rotation or a Fixed Stop
- High Stop Strength
- Shaft and Panel Seal
- Process Seal available
- Single Deck with 1 or 2 Poles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted Shaft | ||
| 36 | ||
| Diallyl Phthalate | ||
| Silver Cadmium Oxide | ||
| Gold | ||
| Gold | ||
| 200 mA | ||
| 28 V | ||
| -40 to 85 °C | ||
| 11 | ||
| SP3T | ||
| 12.7 x 20.45 | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |