PDP SEO Portlet

76STD01T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76STD01T
Secondary Manufacturer Part#: 76STD01T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPDT
9.7 x 9.65 x 11.86 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.014
27+
$6.21
100+
$5.6032
200+
$5.5208
400+
$5.4384