PDP SEO Portlet

76STC02T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76STC02T
Secondary Manufacturer Part#: 63K8311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPDT
9.7 x 9.65 x 11.86 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.08
5+
$0
10+
$0
25+
$5.63
50+
$5.45
100+
$5.27