PDP SEO Portlet

76SC04T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SC04T
Secondary Manufacturer Part#: 76SC04T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPDT
19.8 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:13  Mult:13  
USD $:
13+
$6.846
104+
$5.7132
1001+
$4.2432
2002+
$4.1808
4004+
$4.1184