PDP SEO Portlet

76SC02T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SC02T
Secondary Manufacturer Part#: 76SC02T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPDT
9.7 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.806
27+
$6.5688
54+
$6.4736
108+
$6.3784
216+
$6.2832