PDP SEO Portlet

76SB08T

DIP / SIP Switch, 8 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SB08T
Secondary Manufacturer Part#: 76SB08T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 76SB08T is a single-pole single-throw thru-hole DIP Switch with raised rocker actuator style, 8 circuits, 8 positions, 2.54mm pitch spacing and DIP unsealed type. Minimum at 100VDC between adjacent closed contacts and also across open switch contacts insulation resistance. Minimum voltage (AC, RMS) measured between adjacent closed contacts and also across open switch contacts dielectric strength.

  • Operations per switch position mechanical life
  • 1MHz Switch capacitance
  • Thermoplastic non-conductive parts
  • UL94V-0 Flammability rating
  • Epoxy potting
  • Polyimide film tape seal
  • Tape seal integrity

Technical Attributes

Find Similar Parts

Description Value
Raised Rocker
Thermoplastic
Copper Alloy
Gold
Matte Tin
260
150 mA
30 V
2000 Cycles
Through Hole
8
-40 to 85 to 85 °C
16
SPST-ON
22.4 x 9.65 x 7.49 mm
76
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:41  Mult:1  
USD $:
41+
$3.43
82+
$3.381
164+
$3.332
328+
$3.283
656+
$3.234