PDP SEO Portlet

76SB04T

DIP / SIP Switch, 4 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SB04T
Secondary Manufacturer Part#: 76SB04T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 76SB04T is a single-pole single-throw (SPST) 4-position through-hole DIP Unsealed Switch with raised rocker. The 76 series switch has spring and ball contact.

  • Sealed base standard

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
12.2 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $:
21+
$2.996
1008+
$1.9734
2520+
$1.5232
5019+
$0.9916
10038+
$0.9768