PDP SEO Portlet

76SB04ST

DIP / SIP Switch, 4 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SB04ST
Secondary Manufacturer Part#: 76SB04ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 76SB04ST is a 4-position single-pole single-throw (SPST) Raised Rocker Switch with standard sealed base. This through-hole DIP switch features spring and ball contacts.

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
12.2 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$3.542
42+
$3.4914
84+
$3.4408
168+
$3.3902
336+
$3.3396