PDP SEO Portlet

76SB03ST

Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SB03ST
Secondary Manufacturer Part#: 76SB03ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
9.7 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:27  Mult:27  
USD $:
27+
$3.122
1026+
$2.0286
2511+
$1.564
5022+
$0.8576
10044+
$0.8448