PDP SEO Portlet

76SB02ST

DIP / SIP Switch, 2 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76SB02ST
Secondary Manufacturer Part#: 76SB02ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
7.1 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.982
1000+
$1.9458
2500+
$1.5096
5000+
$0.8978
10000+
$0.8844