PDP SEO Portlet

76RSB10SLT

Switch DIP ON OFF SPST 10 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hol

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76RSB10SLT
Secondary Manufacturer Part#: 76RSB10SLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
27.4 x 9.65 x 7.42 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9  Mult:9  
USD $: