PDP SEO Portlet

76RSB08ST

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76RSB08ST
Secondary Manufacturer Part#: 76RSB08ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
22.4 x 9.65 x 7.42 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$3.64
1000+
$2.4288
2500+
$1.9176
5000+
$1.2194
10000+
$1.2012