PDP SEO Portlet

76RSB03ST

Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76RSB03ST
Secondary Manufacturer Part#: 76RSB03ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
9.7 x 9.65 x 7.42 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$3.738
54+
$3.6846
108+
$3.6312
216+
$3.5778
432+
$3.5244