PDP SEO Portlet

76PSB10T

Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76PSB10T
Secondary Manufacturer Part#: 76PSB10T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
27.4 x 9.65 x 7.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$4.886
30+
$4.8162
60+
$4.7464
120+
$4.6766
240+
$4.6068