PDP SEO Portlet

76PSB05ST

Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76PSB05ST
Secondary Manufacturer Part#: 76PSB05ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
14.7 x 9.65 x 7.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$3.92
1008+
$2.5254
2502+
$1.9448
5004+
$1.2194
10008+
$1.2012