PDP SEO Portlet

76PSB04ST

DIP / SIP Switch, 4 Circuits, Piano Key, Through Hole, SPST, 30 VDC, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76PSB04ST
Secondary Manufacturer Part#: 76PSB04ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
12.2 x 9.65 x 7.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  37.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.68944