PDP SEO Portlet

76PSB03T

Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76PSB03T
Secondary Manufacturer Part#: 76PSB03T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
9.7 x 9.65 x 7.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$3.542
1000+
$2.3046
2500+
$1.7272
5000+
$1.206
10000+
$1.188