76PRB06ST
Switch DIP OFF ON SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 76PRB06ST
Secondary Manufacturer Part#: 76PRB06ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 17.3 x 9.65 x 7.65 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |