76HPSB10GWRT
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 76HPSB10GWRT
Secondary Manufacturer Part#: 76HPSB10GWRT
- RoHS 10 Compliant
- Tariff Charges
- Compatible with SMT Assembly Including Infrared Reflow and Vapor-Phase
- Easily Accessed when PC Boards are Racked
- Reliable Spring and Ball Contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 27.4 x 10.77 x 8.57 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |