PDP SEO Portlet

76HPSB06GWT

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 76HPSB06GWT
Secondary Manufacturer Part#: 76HPSB06GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compatible with SMT Assembly Including Infrared Reflow and Vapor-Phase
  • Easily Accessed when PC Boards are Racked
  • Reliable Spring and Ball Contact

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Surface Mount
-40 to 85 °C
SPST
17.3 x 10.77 x 8.57 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: