75BF36-01-2-04N
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
- RoHS 10 Compliant
- Tariff Charges
- Small Size
- Flush, Shafted, or Knobbed Shaft
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl | ||
| Silver Cadmium Oxide | ||
| Gold | ||
| Gold | ||
| 220 V | ||
| 30 V | ||
| Through Hole | ||
| DP4T | ||
| 7.57 x 7.57 x 29.85 mm | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |