71L36-01-2-02N
Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Keylock Switches
Avnet Manufacturer Part #: 71L36-01-2-02N
Secondary Manufacturer Part#: 71L36-01-2-02N
- RoHS 10 Compliant
- Tariff Charges
- LOCK FEATURES
- Economical
- Standard, Solder Lugs
- 5-Plates, 1-Sided Key
- SWITCH FEATURES
- Economical
- 36° or 30° Throws
- Up to 16 Poles Per Switch
- 250 mA for 15,000 Cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Flat | ||
| Panel Mount | ||
| DPDT | ||
| 22.86 x 22.86 x 46.79 mm | ||
| Solder Lug | ||
| Key Lock Rotary Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |