71E30-01-3-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl | ||
| Beryllium Copper|Silver Alloy | ||
| Gold|Silver | ||
| Gold or Silver over Nickel | ||
| Panel Mount | ||
| 4 | ||
| SP4T | ||
| 19.05 x 44.33 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |