PDP SEO Portlet

71BDF30-01-1-AJN

Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 71BDF30-01-1-AJN
Secondary Manufacturer Part#: 71BDF30-01-1-AJN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Diallyl
Beryllium Copper|Silver Alloy
Gold
SP
22.23 x 36.78 x 18.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$37.744
4+
$37.2048
8+
$36.6656
16+
$36.1264
32+
$35.5872