PDP SEO Portlet

71AD36-3118

Mechanical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 71AD36-3118
Secondary Manufacturer Part#: 71AD36-3118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1/8 Shaft Diameter
  • 25,000 Cycles at 125 mA
  • Adjustable Stop Version
"

Technical Attributes

Find Similar Parts

Description Value
Binary Coded Decimal
Mechanical
Absolute
4
85 °C
-40 °C
Vertical
71 Series
With Push Switch
25K Cycles
Panel Mount
3.18
9.53
D Type Flatted End
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$40.82857
100+
$34.87885
250+
$32.8594
500+
$32.69175
1000+
$32.5241