71A30-01-3-02N
Switch Rotary 3PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl | ||
| Beryllium Copper|Silver Alloy | ||
| Gold | ||
| Panel Mount | ||
| 3PDT | ||
| 19.05 x 19.05 x 36.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |