PDP SEO Portlet

70M-IDC5

Manufacturer:Grayhill
Avnet Manufacturer Part #: 70M-IDC5
Secondary Manufacturer Part#: 89F591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
Screw Mount
0.05 A
DC
5
5
43.2 x 10.2 x 25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.21
5+
$15.81
10+
$15.4
25+
$14.59
50+
$13.78
100+
$12.97
250+
$12.48