PDP SEO Portlet

70-ODC24R

Dry Contact and Mechanical Relay Output Module 5-Pin

Manufacturer:Grayhill
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 70-ODC24R
Secondary Manufacturer Part#: 70-ODC24R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPST, Normally Open
  • UL, CSA Certified
  • 1500 Vac Isolation
  • Standard and Miniature Modules
  • Built-in Status LED
  • Lifetime Warranty
  • Switch AC or DC with the Same Module
  • Very Low Off-State Leakage Current for AC loads
  • No Off-State Leakage Current for DC loads
  • 24Vdc Nominal Logic Voltage (Vcc)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.392
100+
$19.5546
5000+
$18.6728
10000+
$18.3982
20000+
$18.1236