PDP SEO Portlet

70-IDC15

Manufacturer:Grayhill
Avnet Manufacturer Part #: 70-IDC15
Secondary Manufacturer Part#: 70-IDC15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
Screw Mount
0.05 A
DC
5
5
43.2 x 15.2 x 31.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.77314
100+
$10.1985
5000+
$9.1956
10000+
$9.1482
20000+
$9.1008