PDP SEO Portlet

68A225Q-H9S-06C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 68A225Q-H9S-06C
Secondary Manufacturer Part#: 68A225Q-H9S-06C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Magnetic
Incremental
IP67
2
16
85 °C
-40 °C
Vertical
68A Series
With Push Switch
1000000
100
Panel Mount
6.34
9.53
D Type Flatted End
5.5
4.5
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$46.9
100+
$40.4244
500+
$40.2192
1000+
$40.014
2000+
$39.8088