PDP SEO Portlet

67B-RA-3C-S-04C

Hall Effect Joystick Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 67B-RA-3C-S-04C
Secondary Manufacturer Part#: 67B-RA-3C-S-04C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
7 mA
Panel Mount
-40 to 85 °C
31.75 x 43.89 mm
Industrial
67B
Hall Effect Joystick

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
25+
$180.37143
100+
$158.45946
250+
$157.2606
500+
$156.45825
1000+
$155.6559