PDP SEO Portlet

67A-DF-3C-030C

Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 67A-DF-3C-030C
Secondary Manufacturer Part#: 67A-DF-3C-030C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Proportional output
  • Shaft and panel seal to IP67
  • Compact: 1-inch square flange
  • Long operational life
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
-40 to 85 °C
33.02 x 33.02 x 46.79
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$75.65714
500+
$62.1929
1000+
$61.8772
2000+
$61.5615
4000+
$61.2458