PDP SEO Portlet

63R128

Manufacturer:Grayhill
Avnet Manufacturer Part #: 63R128
Secondary Manufacturer Part#: 63R128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
128
Optical
Incremental
2
128
85 °C
-40 °C
Vertical
63R Series
Without Push Switch
300000000
5000
Panel Mount
6.34
9.51
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$84.48571
100+
$77.05405
250+
$68.03947
500+
$66.29487
1000+
$64.6375