PDP SEO Portlet

63KS256

Manufacturer:Grayhill
Avnet Manufacturer Part #: 63KS256
Secondary Manufacturer Part#: 63KS256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
256
Optical
Incremental
2
256
85 °C
-40 °C
Vertical
63K Series
Without Push Switch
300M Cycles
500
Panel Mount
6.34
9.53
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
25+
$86.7
100+
$79.7062
250+
$79.3016
500+
$78.897
1000+
$78.4924