PDP SEO Portlet

62V18-02-080CH

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62V18-02-080CH
Secondary Manufacturer Part#: 62V18-02-080CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
20
Optical
Incremental
2
20
85 °C
-40 °C
Vertical
62V Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
3.425
3.175
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$46.87143
100+
$43.7537
500+
$41.5422
1000+
$41.33025
2000+
$41.1183