PDP SEO Portlet

62V15-02-P

Optical Encoder 6-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62V15-02-P
Secondary Manufacturer Part#: 62V15-02-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

62V15-02-P is a premium haptic rotary encoder with pushbutton. Applications include global positioning/driver information systems, medical equipment, optional integral pushbutton, compatible with CMOS, TTL and HCMOS logic levels.

  • Low cost, long life, economical size
  • Optically coupled for more than a million cycles
  • 3.3VDC input
  • 15° or 24 positions angle of throw: detent
  • Pin; 0.100" centers termination
  • Operating speed is 100RPM maximum
  • Operating temperature range from -40°C to 85°C
  • Reinforced thermoplastic code housing, zinc or aluminum shaft
  • 1000000 cycles min (one cycle is a rotation through all positions and a full return) rotational life
  • Mounting torque is 15in-lbs maximum
"

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Optical
Incremental
2
24
85 °C
-40 °C
Vertical
62V Series
With Push Switch
1000000
100
Panel Mount
6.35
9.52
D Type Flatted End
3.425
3.175
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$45.07143
100+
$38.8484
500+
$38.6512
1000+
$38.454
2000+
$38.2568