PDP SEO Portlet

62V11-01-P

1/2-Inch Package Optical Encoder 6-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62V11-01-P
Secondary Manufacturer Part#: 62V11-01-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Long Life
  • 3.3 Vdc input
  • High Torque Version to Emphasize Rotational Feel
  • Economical Size
  • Optically Coupled for More than a Million Cycles
  • Optional Integral Pushbutton
  • Compatible with CMOS, TTL and HCMOS Logic Levels
  • Available in 12,16, 20, 24 and 32 Detent Positions (Non-detent also available)
  • Choice of Cable Lengths and Terminations

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62V Series
Without Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
3.425
3.175
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$41.22857
100+
$39.0
500+
$35.3584
1000+
$35.178
2000+
$34.9976