62T22-M10-040C
62T22-M10-040C OR 16 POSITIONS, 6.0IN. CABLE, CONNECTOR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 16 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 62T Series | ||
| With Push Switch | ||
| 500K Cycles | ||
| Panel Mount | ||
| Thumbwheel | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |