PDP SEO Portlet

62T22-L0-040C

ENCODER, THUMBWHEEL, 22.5° OR 16 POSITIONS, NO PUSHBUTTO

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62T22-L0-040C
Secondary Manufacturer Part#: 62T22-L0-040C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
62T Series
Without Push Switch
1M Cycles
Panel Mount
Thumbwheel
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: