PDP SEO Portlet

62SG22-M9-020S

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62SG22-M9-020S
Secondary Manufacturer Part#: 62SG22-M9-020S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
IP67
2
16
85 °C
-40 °C
Vertical
62SG Series
With Push Switch
1M Cycles
Panel Mount
6.32
9.53
D Type Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$22.85714
100+
$22.3201
500+
$21.609
1000+
$21.49875
2000+
$21.3885