PDP SEO Portlet

62S45-H9-020C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62S45-H9-020C
Secondary Manufacturer Part#: 62S45-H9-020C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
8
Optical
Incremental
2
8
85 °C
-40 °C
Vertical
62S Series
With Push Switch
500K Cycles
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$47.5
100+
$40.94645
500+
$40.7386
1000+
$40.53075
2000+
$40.3229