PDP SEO Portlet

62S11-N0-040C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62S11-N0-040C
Secondary Manufacturer Part#: 62S11-N0-040C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62S Series
Without Push Switch
3M Cycles
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$44.11429
100+
$38.021
500+
$37.828
1000+
$37.635
2000+
$37.442